Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT373CTSOG8 | |
|---|---|
DigiKey Part Number | 74FCT373CTSOG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT373CTSOG8 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT373ATSOC | Rochester Electronics, LLC | 8.530 | 2156-CY74FCT373ATSOC-ND | 0,84000 € | Similar |
| CY74FCT373ATSOCT | Texas Instruments | 4.000 | CY74FCT373ATSOCT-ND | 0,56093 € | Similar |
| CY74FCT373TSOC | Rochester Electronics, LLC | 23.049 | 2156-CY74FCT373TSOC-ND | 0,84000 € | Similar |
| 74FCT373ATSOG | Rochester Electronics, LLC | 3.799 | 2156-74FCT373ATSOG-ND | 1,19835 € | Parametric Equivalent |
| 74FCT373ATSOG8 | Rochester Electronics, LLC | 444 | 2156-74FCT373ATSOG8-ND | 1,19835 € | Parametric Equivalent |



