Parametric Equivalent
Parametric Equivalent

CY74FCT373ATSOCT | |
|---|---|
DigiKey Part Number | CY74FCT373ATSOCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT373ATSOCT |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT373ATSOCT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT373ATSOC | Rochester Electronics, LLC | 8.530 | 2156-CY74FCT373ATSOC-ND | 0,92000 € | Parametric Equivalent |
| CY74FCT573CTSOC | Rochester Electronics, LLC | 3.801 | 2156-CY74FCT573CTSOC-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45144 € | 902,88 € |
| 4.000 | 0,43998 € | 1.759,92 € |
| 6.000 | 0,43424 € | 2.605,44 € |
| 10.000 | 0,42788 € | 4.278,80 € |
| 14.000 | 0,42416 € | 5.938,24 € |
| 20.000 | 0,42059 € | 8.411,80 € |
| Unit Price without VAT: | 0,45144 € |
|---|---|
| Unit Price with VAT: | 0,53721 € |


