
74FCT373CTSOG | |
|---|---|
DigiKey Part Number | 2156-74FCT373CTSOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT373CTSOG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 1321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,20792 € | 256,08 € |
| Unit Price without VAT: | 1,20792 € |
|---|---|
| Unit Price with VAT: | 1,43742 € |

