20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT373TSOC

DigiKey Part Number
CY74FCT373TSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT373TSOC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT373TSOC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60900 €6,09 €
250,54920 €13,73 €
1000,48410 €48,41 €
2500,45280 €113,20 €
5000,43396 €216,98 €
1.0000,41845 €418,45 €
2.5000,40209 €1.005,23 €
5.0000,39222 €1.961,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €

Other Suppliers on DigiKey

22.275In Stock
Ships from Rochester Electronics, LLC