74FCT373CTSOG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.530
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,56799 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.049
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.799
Unit Price: 1,21344 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 444
Unit Price: 1,21344 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.321
Unit Price: 1,21344 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.352
Unit Price: 1,21344 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT373CTSOG

DigiKey Part Number
74FCT373CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT373CTSOG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
15mA, 48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types