71V65603S133PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 11,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,81618 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,81618 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,79368 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,81618 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: 15,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,81616 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,29718 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 21,91162 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,29718 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,58662 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 11,22000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V65603S133PFG

DigiKey Part Number
800-3676-ND
Manufacturer
Manufacturer Product Number
71V65603S133PFG
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1449,35458 €1.347,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,35458 €
Unit Price with VAT:11,13195 €