71V65703S85PFGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2.049,99875 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2.049,99875 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2.049,99875 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2.049,99671 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2.266,77292 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1.275,87167 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V65703S85PFGI

DigiKey Part Number
71V65703S85PFGI-ND
Manufacturer
Manufacturer Product Number
71V65703S85PFGI
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 8.5 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
21614,58662 €3.150,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,58662 €
Unit Price with VAT:17,35808 €