
71V65603S100PFG | |
---|---|
DigiKey Part Number | 800-2326-ND |
Manufacturer | |
Manufacturer Product Number | 71V65603S100PFG |
Description | IC SRAM 9MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR (ZBT) | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,07000 € | 11,07 € |
10 | 10,27700 € | 102,77 € |
25 | 9,95800 € | 248,95 € |
72 | 9,59194 € | 690,62 € |
144 | 9,35458 € | 1.347,06 € |
288 | 9,12021 € | 2.626,62 € |
504 | 8,93367 € | 4.502,57 € |
Unit Price without VAT: | 11,07000 € |
---|---|
Unit Price with VAT: | 13,17330 € |