71V424S15PHGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: 9,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 9,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 228
Unit Price: 9,22000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 134
Unit Price: 5,32000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 185
Unit Price: 5,32000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 135
Unit Price: 5,32000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,76141 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 365
Unit Price: 5,68000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 199
Unit Price: 3,87000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,07377 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 313
Unit Price: 3,51000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,78585 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,87906 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 955
Unit Price: 3,33000 €
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424S15PHGI

DigiKey Part Number
800-2464-5-ND
Manufacturer
Manufacturer Product Number
71V424S15PHGI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types