Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V124SA10TYG8 | |
|---|---|
DigiKey Part Number | 71V124SA10TYG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V124SA10TYG8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31024B-10TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-10TJCNTR-ND | 4,37140 € | Similar |
| AS7C31024B-12TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-12TJCNTR-ND | 3,61241 € | Similar |
| AS7C31024B-15TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-15TJCNTR-ND | 3,61241 € | Similar |
| AS7C31024B-20TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-20TJCNTR-ND | 4,00507 € | Similar |
| AS7C31025B-10TJCN | Alliance Memory, Inc. | 0 | 1450-1211-5-ND | 4,46300 € | Similar |


