AS7C31025B-12TJCN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,31173 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,31173 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,31173 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,66391 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,31173 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 107
Unit Price: 4,03000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,31173 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,66391 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 599
Unit Price: 2,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,95950 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 145
Unit Price: 2,72000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
32 SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31025B-12TJCN

DigiKey Part Number
1450-1297-ND
Manufacturer
Manufacturer Product Number
AS7C31025B-12TJCN
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31025B-12TJCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2203,31173 €728,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31173 €
Unit Price with VAT:3,94096 €