AS7C31024B-20TJCNTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,50348 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,43202 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,78860 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,97298 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 20
Unit Price: 2,79000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,61886 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31024B-20TJCNTR

DigiKey Part Number
AS7C31024B-20TJCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C31024B-20TJCNTR
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31024B-20TJCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,78860 €3.788,60 €
Manufacturers Standard Package
Unit Price without VAT:3,78860 €
Unit Price with VAT:4,50843 €