71256SA20PZG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,25496 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,17566 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,39902 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,30995 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7.527
Unit Price: 1,98000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,20581 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 716
Unit Price: 2,77000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,27649 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,51000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,20581 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 119
Unit Price: 2,77000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,42404 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 62
Unit Price: 2,77000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,27649 €
Datasheet
IDT11.8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256SA20PZG8

DigiKey Part Number
800-1429-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71256SA20PZG8
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types