Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C256A-15TCNTR | |
|---|---|
DigiKey Part Number | AS7C256A-15TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C256A-15TCNTR |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C256A-15TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STCNTR | Alliance Memory, Inc. | 0 | AS6C62256-55STCNTR-ND | 2,95078 € | Similar |
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | 2,59151 € | Similar |
| AS7C256A-10TCNTR | Alliance Memory, Inc. | 0 | AS7C256A-10TCNTR-ND | 2,27739 € | Similar |
| AS7C256A-10TINTR | Alliance Memory, Inc. | 0 | AS7C256A-10TINTR-ND | 3,08766 € | Similar |
| AS7C256A-12TCNTR | Alliance Memory, Inc. | 0 | AS7C256A-12TCNTR-ND | 2,27739 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51298 € | 2.512,98 € |
| Unit Price without VAT: | 2,51298 € |
|---|---|
| Unit Price with VAT: | 2,99045 € |




