71016S12YG8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,38822 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9
Unit Price: 4,33000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,50348 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,66775 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,50348 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,42956 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,21456 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,88381 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,63858 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,85489 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S12YG8

DigiKey Part Number
800-1404-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71016S12YG8
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types