AS7C4098A-20JINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C1026B-12JCN

DigiKey Part Number
1450-1046-ND
Manufacturer
Manufacturer Product Number
AS7C1026B-12JCN
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C1026B-12JCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:16
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,33000 €4,33 €
163,97000 €63,52 €
323,87844 €124,11 €
643,78766 €242,41 €
1123,71429 €416,00 €
2563,60664 €923,30 €
5123,51725 €1.800,83 €
1.0083,43102 €3.458,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €