
RVP001-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP001-FBN-RTR-ND - Tape & Reel (TR) 945-RVP001-FBN-RCT-ND - Cut Tape (CT) 945-RVP001-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP001-FBN-R |
Description | IC / CONV / 6V / 0.5A / DFN2X2-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | RVP001-FBN-R Models |
Category | Current - Supply 1mA |
Manufacturer Recom Power | Voltage - Supply 3V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Applications Transformer Driver | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,87200 € | 9,36 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,56380 € | 78,19 € |
| 100 | 1,52980 € | 152,98 € |
| 250 | 1,47884 € | 369,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47883 € | 4.436,49 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











