New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 340kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-003-A55S-R

DigiKey Part Number
945-RMR-003-A55S-RTR-ND - Tape & Reel (TR)
945-RMR-003-A55S-RCT-ND - Cut Tape (CT)
945-RMR-003-A55S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-003-A55S-R
Description
PWR / FULL-BRIDGE / 121H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 340kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-003-A55S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
Recom Power
Inductance @ Frequency
121µH @ 100kHz
Series
Frequency
340kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.315" L x 0.270" W (8.00mm x 6.85mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
5V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
51,04800 €5,24 €
101,01800 €10,18 €
250,97840 €24,46 €
500,94920 €47,46 €
1000,92060 €92,06 €
2500,88392 €220,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,81548 €1.223,22 €
3.0000,79021 €2.370,63 €
4.5000,77574 €3.490,83 €
7.5000,75782 €5.683,65 €
10.5000,74621 €7.835,21 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €