
RVPW016-FJH-R | |
|---|---|
DigiKey Part Number | 945-RVPW016-FJH-RTR-ND - Tape & Reel (TR) 945-RVPW016-FJH-RCT-ND - Cut Tape (CT) 945-RVPW016-FJH-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVPW016-FJH-R |
Description | IC / CONV / 1CH / 100V / MSOP-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback Topology 150kHz ~ 500kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | RVPW016-FJH-R Models |
Category | Duty Cycle 80% |
Manufacturer Recom Power | Frequency - Switching 150kHz ~ 500kHz |
Series | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Topology Boost, Buck, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 4V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,75600 € | 23,78 € |
| 10 | 4,47200 € | 44,72 € |
| 25 | 4,37760 € | 109,44 € |
| 50 | 4,30060 € | 215,03 € |
| 100 | 4,23210 € | 423,21 € |
| 250 | 4,07788 € | 1.019,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,07790 € | 20.389,50 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |




