
RVP003S-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP003S-FBN-RTR-ND - Tape & Reel (TR) 945-RVP003S-FBN-RCT-ND - Cut Tape (CT) 945-RVP003S-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP003S-FBN-R |
Description | IC / CONV / 30V / 0.3A / SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RVP003S-FBN-R Models |
Category | Current - Supply 2.1mA |
Manufacturer Recom Power | Voltage - Supply 6V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Transformer Driver | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,04200 € | 15,21 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,69000 € | 67,25 € |
| 50 | 2,64720 € | 132,36 € |
| 100 | 2,59580 € | 259,58 € |
| 250 | 2,51012 € | 627,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51013 € | 7.530,39 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |




