



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Twist | |
Circuit | DPST-NC + SPST-NO | |
Switch Function | On-Off, Off-On | |
Features | Control Box Enclosure, Status Indicator, With Pushbutton Switch | |
Current Rating (Amps) | 100mA (AC/DC) | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,36000 € | 189,36 € |
| 5 | 165,15400 € | 825,77 € |
| 10 | 155,68700 € | 1.556,87 € |
| 25 | 143,97640 € | 3.599,41 € |
| 50 | 135,68540 € | 6.784,27 € |
| Unit Price without VAT: | 189,36000 € |
|---|---|
| Unit Price with VAT: | 225,33840 € |





