



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | Control Box Enclosure, Status Indicator | |
Current Rating (Amps) | 100mA (AC/DC) | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,17000 € | 169,17 € |
| 5 | 147,55200 € | 737,76 € |
| 10 | 139,09400 € | 1.390,94 € |
| 25 | 128,63280 € | 3.215,82 € |
| 50 | 121,22660 € | 6.061,33 € |
| Unit Price without VAT: | 169,17000 € |
|---|---|
| Unit Price with VAT: | 201,31230 € |


