1.22.114.392/0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.22.114.392/0200
1.22.114.392/0200
1.22.114.392/0200

1.22.114.392/0200

DigiKey Part Number
1715-1724-ND
Manufacturer
Manufacturer Product Number
1.22.114.392/0200
Description
SWITCH E-STOP TWIST RESET 100MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Reset Operation
Twist
Circuit
DPST-NC + SPST-NO
Switch Function
On-Off, Off-On
Features
Control Box Enclosure, Status Indicator, With Pushbutton Switch
Current Rating (Amps)
100mA (AC/DC)
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,51000 €187,51 €
5163,54000 €817,70 €
10154,16400 €1.541,64 €
25142,56720 €3.564,18 €
50134,35860 €6.717,93 €
Manufacturers Standard Package
Unit Price without VAT:187,51000 €
Unit Price with VAT:223,13690 €