Q12P1CXXR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12P1CXXR24E

DigiKey Part Number
679-1584-ND
Manufacturer
Manufacturer Product Number
Q12P1CXXR24E
Description
LED PNL IND RED DIFF 8MM QUK CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
Q12P1CXXR24E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (11.94mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
350mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,32000 €16,32 €
2511,97760 €299,44 €
10010,91710 €1.091,71 €
50010,05778 €5.028,89 €
Manufacturers Standard Package
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €

Other Suppliers on DigiKey

53In Stock
Ships from WEC