



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure, Status Indicator | |
Current Rating (Amps) | 100mA (AC/DC) | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,89000 € | 135,89 € |
| 5 | 118,53000 € | 592,65 € |
| 10 | 111,73800 € | 1.117,38 € |
| 25 | 103,33600 € | 2.583,40 € |
| 50 | 97,38920 € | 4.869,46 € |
| Unit Price without VAT: | 135,89000 € |
|---|---|
| Unit Price with VAT: | 161,70910 € |


