Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-2-01-SS100FT

DigiKey Part Number
Q1162-ND
Manufacturer
Manufacturer Product Number
Q2-Z-2-01-SS100FT
Description
HEATSHRINK POLY Q2Z 2"X100FT BLK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1110,40000 €110,40 €
2101,53500 €203,07 €
396,68333 €290,05 €
590,90200 €454,51 €
790,55857 €633,91 €
Manufacturers Standard Package
Unit Price without VAT:110,40000 €
Unit Price with VAT:131,37600 €
Alternate Length
HEATSHRINK POLY Q2Z 2"X50FT BLK
In-Stock: 8
Unit Price: 61,40000 €
HEATSHRINK 2"-6" BLACK 1=3PC
In-Stock: 14
Unit Price: 3,06000 €
HEATSHRINK 2"-48" BLACK 1=5PC
In-Stock: 9
Unit Price: 27,87000 €