Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-2-01-QB6IN-3

DigiKey Part Number
Q2-Z-2-01-QB6IN-3-ND
Manufacturer
Manufacturer Product Number
Q2-Z-2-01-QB6IN-3
Description
HEATSHRINK 2"-6" BLACK 1=3PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,06000 €3,06 €
22,81000 €5,62 €
32,67333 €8,02 €
52,51400 €12,57 €
72,41429 €16,90 €
102,31200 €23,12 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €
Alternate Length
HEATSHRINK POLY Q2Z 2"X50FT BLK
In-Stock: 8
Unit Price: 61,40000 €
HEATSHRINK POLY Q2Z 2"X100FT BLK
In-Stock: 5
Unit Price: 110,40000 €
HEATSHRINK 2"-48" BLACK 1=5PC
In-Stock: 9
Unit Price: 27,87000 €