


Q2-Z-2-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q2-Z-2-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-2-01-QB48IN-5 |
Description | HEATSHRINK 2"-48" BLACK 1=5PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| 2 | 25,31500 € | 50,63 € |
| 3 | 24,10667 € | 72,32 € |
| 5 | 22,66400 € | 113,32 € |
| 7 | 21,76143 € | 152,33 € |
| 10 | 20,84400 € | 208,44 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |




