


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10530 € | 10,53 € |
| 150 | 0,10027 € | 15,04 € |
| 250 | 0,09432 € | 23,58 € |
| 350 | 0,09057 € | 31,70 € |
| 500 | 0,08674 € | 43,37 € |
| 1.250 | 0,07766 € | 97,08 € |
| 2.500 | 0,07142 € | 178,55 € |
| 5.000 | 0,07111 € | 355,55 € |
| Unit Price without VAT: | 0,11460 € |
|---|---|
| Unit Price with VAT: | 0,13637 € |






