


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03840 € | 3,84 € |
| 150 | 0,03647 € | 5,47 € |
| 250 | 0,03432 € | 8,58 € |
| 350 | 0,03294 € | 11,53 € |
| 500 | 0,03156 € | 15,78 € |
| 1.250 | 0,02826 € | 35,33 € |
| 2.500 | 0,02599 € | 64,97 € |
| 5.000 | 0,02391 € | 119,55 € |
| Unit Price without VAT: | 0,04160 € |
|---|---|
| Unit Price with VAT: | 0,04950 € |






