Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-5/8-01-SS200FT

DigiKey Part Number
Q2F058B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-5/8-01-SS200FT
Description
HEATSHRK BLK 5/8X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,03560 €1,78 €
1000,03290 €3,29 €
1500,03127 €4,69 €
2500,02940 €7,35 €
3500,02823 €9,88 €
5000,02704 €13,52 €
1.2500,02421 €30,26 €
2.5000,02226 €55,65 €
5.0000,02048 €102,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03560 €
Unit Price with VAT:0,04236 €
Alternate Length
HEATSHRK BLK 5/8X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,04160 €
HEATSHRK BLK 5/8X1" 50=50PC
In-Stock: 1450
Unit Price: 0,04760 €
HEATSHRK BLK 5/8X1.5" 50=50PC
In-Stock: 1000
Unit Price: 0,05920 €
HEATSHRK BLK 5/8X2" 50=50PC
In-Stock: 200
Unit Price: 0,07060 €
HEATSHRK BLK 5/8X3" 50=50PC
In-Stock: 400
Unit Price: 0,09280 €