Q2-F-1/2-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 86
Unit Price: 108,89000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 109
Unit Price: 1,76000 €

Parametric Equivalent


3M
In Stock: 1.154
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 701
Unit Price: 130,38000 €
Datasheet

Parametric Equivalent


3M
In Stock: 54
Unit Price: 134,14000 €
Datasheet

Parametric Equivalent


3M
In Stock: 203
Unit Price: 77,77000 €
Datasheet

Parametric Equivalent


3M
In Stock: 214
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: 271,61000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 308
Unit Price: 5,36000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1.000
Unit Price: 2,38032 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 424
Unit Price: 1,84000 €
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Heat Shrink Tubing

Q2-F-1/2-01-SS200FT

DigiKey Part Number
Q2F012B-4R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/2-01-SS200FT
Description
HEATSHRK BLK 1/2X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,08340 €4,17 €
1000,07680 €7,68 €
1500,07307 €10,96 €
2500,06872 €17,18 €
3500,06597 €23,09 €
5000,06318 €31,59 €
1.2500,05657 €70,71 €
2.5000,05202 €130,05 €
5.0000,05021 €251,05 €
Manufacturers Standard Package
Unit Price without VAT:0,08340 €
Unit Price with VAT:0,09925 €
Alternate Length
HEATSHRK BLK 1/2X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,03140 €
HEATSHRK BLK 1/2X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,03520 €
HEATSHRK BLK 1/2X1" 50=50PC
In-Stock: 50
Unit Price: 0,03920 €
HEATSHRK BLK 1/2X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,04680 €
HEATSHRK BLK 1/2X2" 50=50PC
In-Stock: 0
Unit Price: 0,05420 €