


Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/2 BK201 | Alpha Wire | 108 | 216-F221B1/2BK201-DS-ND | 1,74000 € | Parametric Equivalent |
| F221V1/2 BK201 | Alpha Wire | 100 | 216-F221V1/2BK201-DS-ND | 1,89000 € | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 86 | FP012K-200-ND | 135,76000 € | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 1.063 | 19-FP-3011/2"BL200'-DS-ND | 1,67000 € | Parametric Equivalent |
| FP-301VW-1/2-BLACK-200' | 3M | 54 | 3M161469-ND | 139,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03560 € | 3,56 € |
| 150 | 0,03387 € | 5,08 € |
| 250 | 0,03184 € | 7,96 € |
| 350 | 0,03060 € | 10,71 € |
| 500 | 0,02928 € | 14,64 € |
| 1.250 | 0,02622 € | 32,77 € |
| 2.500 | 0,02412 € | 60,30 € |
| 5.000 | 0,02219 € | 110,95 € |
| Unit Price without VAT: | 0,03880 € |
|---|---|
| Unit Price with VAT: | 0,04617 € |






