Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04990 € | 4,99 € |
| 150 | 0,04753 € | 7,13 € |
| 250 | 0,04472 € | 11,18 € |
| 350 | 0,04294 € | 15,03 € |
| 500 | 0,04112 € | 20,56 € |
| 1.250 | 0,03681 € | 46,01 € |
| 2.500 | 0,03386 € | 84,65 € |
| 5.000 | 0,03132 € | 156,60 € |
| Unit Price without VAT: | 0,05420 € |
|---|---|
| Unit Price with VAT: | 0,06450 € |












