Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q-150K-3/8-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | QKY038B-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/8-01-QB48IN-25 |
Description | HEATSHRINK PVDF 3/8" X 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 2 | 5,76000 € | 11,52 € |
| 3 | 5,48667 € | 16,46 € |
| 5 | 5,15800 € | 25,79 € |
| 7 | 4,95286 € | 34,67 € |
| 10 | 4,74400 € | 47,44 € |
| 25 | 4,24720 € | 106,18 € |
| 50 | 3,90620 € | 195,31 € |
| 100 | 3,59270 € | 359,27 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |












