Q-150K-3/8-01-QB6IN-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 4,84800 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 27
Unit Price: 8,70000 €
Datasheet
Q-150K-3/32-01-SS200M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q-150K-3/32-01-SS200M
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-3/8-01-QB6IN-8

DigiKey Part Number
Q-150K-3/8-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q-150K-3/8-01-QB6IN-8
Description
HEATSHRINK 3/8"-6" BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,84800 €48,48 €
Unit Price without VAT:4,84800 €
Unit Price with VAT:5,76912 €
Alternate Color
HEATSHRINK 3/8"-6" CLEAR
In-Stock: 0
Unit Price: 4,84800 €
Alternate Length
HEATSHRINK PVDF 3/8" X 4' 1=1PC
In-Stock: 0
Unit Price: 6,27000 €
HEATSHRINK 3/8"-50M BLACK
In-Stock: 0
Unit Price: 2,71568 €