K 3/16 CLEAR 4FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 3/8 CLEAR 4FT

DigiKey Part Number
2786-K3/8CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
K 3/8 CLEAR 4FT
Description
SUMITUBE K - HEAT-SHRINK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
27,02500 €14,05 €
36,68667 €20,06 €
56,29000 €31,45 €
76,03857 €42,27 €
105,78300 €57,83 €
255,17760 €129,44 €
504,76200 €238,10 €
1004,38000 €438,00 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €