


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,66300 € | 76,63 € |
| 25 | 7,18280 € | 179,57 € |
| 50 | 6,83980 € | 341,99 € |
| 100 | 6,51340 € | 651,34 € |
| 250 | 6,10576 € | 1.526,44 € |
| 500 | 5,81458 € | 2.907,29 € |
| 1.000 | 5,53738 € | 5.537,38 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |










