


QADA-120-12-1442 | |
|---|---|
DigiKey Part Number | Q1188-ND |
Manufacturer | |
Manufacturer Product Number | QADA-120-12-1442 |
Description | AC/DC DESKTOP ADAPTER 12V 108W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 108 W |
Manufacturer Qualtek | No Load Power Consumption 210mW (Max) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency BSMI, CB, CE, cULus, FCC, GS, PSE |
Voltage - Output 12V | Weight 1.301 lb (590.0 g) |
Current - Output (Max) 9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT150PW120D | TDK-Lambda | 214 | 285-2466-ND | 100,34000 € | Parametric Equivalent |
| DTM165PW120C | TDK-Lambda | 0 | 285-2422-ND | 175,91000 € | Parametric Equivalent |
| L6R120D-120 | Tri-Mag, LLC | 116 | 2103-L6R120D-120-ND | 76,72000 € | Parametric Equivalent |
| L6R120DM-120-C14 | Tri-Mag, LLC | 36 | 364-1602-ND | 95,66000 € | Parametric Equivalent |
| MDS-150AAS12 BA | Delta Electronics | 66 | 1145-1015-ND | 88,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,77000 € | 65,77 € |
| 5 | 60,74600 € | 303,73 € |
| Unit Price without VAT: | 65,77000 € |
|---|---|
| Unit Price with VAT: | 78,26630 € |
















