


QADA-50-15-1401 | |
|---|---|
DigiKey Part Number | Q1195-ND |
Manufacturer | |
Manufacturer Product Number | QADA-50-15-1401 |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,07000 € | 24,07 € |
| 5 | 22,13200 € | 110,66 € |
| 10 | 21,34600 € | 213,46 € |
| 40 | 19,85850 € | 794,34 € |
| 80 | 19,15413 € | 1.532,33 € |
| 120 | 18,75375 € | 2.250,45 € |
| 280 | 17,94389 € | 5.024,29 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |













