8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13 SAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13 SAA
Qualtek Power Cords

374003-A01

DigiKey Part Number
Q359-ND
Manufacturer
Manufacturer Product Number
374003-A01
Description
CORD AS3112 TO IEC 320-C13 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13 SAA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
SAA
Part Status
Active
Approved Countries
Australia, New Zealand
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
AS3112
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
SAA
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,24000 €8,24 €
107,00600 €70,06 €
256,56680 €164,17 €
606,17300 €370,38 €
1205,87842 €705,41 €
3005,51057 €1.653,17 €
5405,28685 €2.854,90 €
1.0205,05512 €5.156,22 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €