8.20' (2.50m) Power Cord Black GB2099 To IEC 320-C13 RVV 300/500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black GB2099 To IEC 320-C13 RVV 300/500
Qualtek Power Cords

399013-01

DigiKey Part Number
Q1126-ND
Manufacturer
Manufacturer Product Number
399013-01
Description
CORD 18AWG IEC 320-C13 8.20' BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black GB2099 To IEC 320-C13 RVV 300/500
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CCC
Part Status
Active
Approved Countries
China
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
GB2099
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
RVV 300/500
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,01000 €9,01 €
107,65300 €76,53 €
257,17400 €179,35 €
506,83140 €341,57 €
1006,50520 €650,52 €
3006,02023 €1.806,07 €
5005,80730 €2.903,65 €
1.0005,53044 €5.530,44 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,72190 €