


QADA-50-24-1401 | |
|---|---|
DigiKey Part Number | Q1197-ND |
Manufacturer | |
Manufacturer Product Number | QADA-50-24-1401 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer Qualtek | No Load Power Consumption 210mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |
Current - Output (Max) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,07000 € | 24,07 € |
| 5 | 22,13200 € | 110,66 € |
| 10 | 21,34600 € | 213,46 € |
| 40 | 19,85850 € | 794,34 € |
| 80 | 19,15413 € | 1.532,33 € |
| 120 | 18,75375 € | 2.250,45 € |
| 280 | 17,94389 € | 5.024,29 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |












