8.20' (2.50m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT
Qualtek Power Cords

228003-01

DigiKey Part Number
Q1120-ND
Manufacturer
Manufacturer Product Number
228003-01
Description
CORD 12AWG 6-20P - 320-C19 8.2'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 6-20P
Voltage Rating
250VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,63000 €19,63 €
1016,68500 €166,85 €
2515,64000 €391,00 €
5014,89400 €744,70 €
10014,18350 €1.418,35 €
25013,29636 €3.324,09 €
50012,66256 €6.331,28 €
Manufacturers Standard Package
Unit Price without VAT:19,63000 €
Unit Price with VAT:23,35970 €