8.20' (2.50m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT
Qualtek Power Cords

227003-01

DigiKey Part Number
Q920-ND
Manufacturer
Manufacturer Product Number
227003-01
Description
CORD 12AWG 5-20P - 320-C19 8.2'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-20P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,53000 €20,53 €
1017,44700 €174,47 €
3016,14567 €484,37 €
6015,37533 €922,52 €
12014,64200 €1.757,04 €
27013,82863 €3.733,73 €
51013,22267 €6.743,56 €
Manufacturers Standard Package
Unit Price without VAT:20,53000 €
Unit Price with VAT:24,43070 €