8.20' (2.50m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT
Qualtek Power Cords

226003-01

DigiKey Part Number
226003-01-ND
Manufacturer
Manufacturer Product Number
226003-01
Description
CORD 14AWG 6-15P - 320-C19 8.2'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 6-15P
Voltage Rating
250VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,34000 €16,34 €
2013,21700 €264,34 €
4012,58600 €503,44 €
6012,23083 €733,85 €
10011,79820 €1.179,82 €
26011,02962 €2.867,70 €
50010,53290 €5.266,45 €
Manufacturers Standard Package
Unit Price without VAT:16,34000 €
Unit Price with VAT:19,44460 €