26181-67-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26181-67-01

DigiKey Part Number
1053-1732-ND
Manufacturer
Manufacturer Product Number
26181-67-01
Description
CORD 16AWG 6-15P - 320-C13 6.58'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.58' (2.01m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 6-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.58' (2.01m)
Approval Agency Marking
ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered
Approved Countries
Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,38000 €16,38 €
1013,92500 €139,25 €
2513,05320 €326,33 €
5012,43020 €621,51 €
10011,83720 €1.183,72 €
30010,95500 €3.286,50 €
50010,56766 €5.283,83 €
Manufacturers Standard Package
Unit Price without VAT:16,38000 €
Unit Price with VAT:19,49220 €