



744W-00/03 | |
|---|---|
DigiKey Part Number | Q234-ND |
Manufacturer | |
Manufacturer Product Number | 744W-00/03 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL, VDE |
Current Rating - Appliance Inlet 16A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,00920 € | 50,46 € |
| 100 | 0,96100 € | 96,10 € |
| 300 | 0,88927 € | 266,78 € |
| 500 | 0,85774 € | 428,87 € |
| 1.000 | 0,81680 € | 816,80 € |
| 2.500 | 0,76568 € | 1.914,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




