
CMD244K5 | |
|---|---|
DigiKey Part Number | 2312-CMD244K5TR-ND - Tape & Reel (TR) 2312-CMD244K5CT-ND - Cut Tape (CT) 2312-CMD244K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD244K5 |
Description | DC-20 GHZ DISTRIBUTED DRIVER AMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 25dBm | |
Gain | 17.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8.5V | |
Current - Supply | 185mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,44000 € | 260,44 € |
| 25 | 211,25600 € | 5.281,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,62130 € | 18.862,13 € |
| Unit Price without VAT: | 260,44000 € |
|---|---|
| Unit Price with VAT: | 309,92360 € |











