
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD244K5 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,39000 € | 493,39 € |
| Unit Price without VAT: | 493,39000 € |
|---|---|
| Unit Price with VAT: | 587,13410 € |


